IRG4PH50SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 480
Unit Price: 17,34000 zł
Datasheet

Similar


IXYS
In Stock: 389
Unit Price: 31,81000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 52,77170 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,76000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: 22,66000 zł
Datasheet
IGBT 1200 V 57 A 200 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PH50SPBF

DigiKey Part Number
IRG4PH50SPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PH50SPBF
Description
IGBT 1200V 57A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 57 A 200 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
57 A
Current - Collector Pulsed (Icm)
114 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 33A
Power - Max
200 W
Switching Energy
1.8mJ (on), 19.6mJ (off)
Input Type
Standard
Gate Charge
167 nC
Td (on/off) @ 25°C
32ns/845ns
Test Condition
960V, 33A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes