Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRGP35B60PDPBF | |
|---|---|
DigiKey Part Number | IRGP35B60PDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP35B60PDPBF |
Description | IGBT NPT 600V 60A TO-247AC |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 60 A 308 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 160 nC |
Packaging Tube | Td (on/off) @ 25°C 26ns/110ns |
Part Status Obsolete | Test Condition 390V, 22A, 3.3Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 42 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.55V @ 15V, 35A | Supplier Device Package TO-247AC |
Power - Max 308 W | Base Product Number |
Switching Energy 220µJ (on), 215µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW30N60TFKSA1 | Infineon Technologies | 97 | IGW30N60TFKSA1-ND | 15,05000 zł | Similar |
| IKW30N60H3FKSA1 | Infineon Technologies | 255 | 448-IKW30N60H3FKSA1-ND | 14,94000 zł | Similar |
| IKW30N60TFKSA1 | Infineon Technologies | 4 962 | IKW30N60TFKSA1-ND | 18,74000 zł | Similar |
| IKW30N65ES5XKSA1 | Infineon Technologies | 7 | 448-IKW30N65ES5XKSA1-ND | 17,34000 zł | Similar |
| STGW40H65DFB | STMicroelectronics | 540 | 497-14365-ND | 12,96000 zł | Direct |







