VS-18TQ045SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,52572 zł
Datasheet
Diode 45 V 18A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-18TQ045SPBF

DigiKey Part Number
18TQ045SPBF-ND
Manufacturer
Manufacturer Product Number
VS-18TQ045SPBF
Description
DIODE SCHOTTKY 45V 18A TO263AB
Customer Reference
Detailed Description
Diode 45 V 18A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-18TQ045SPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Packaging
Tube
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
18A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 18 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-18TQ045S-M3Vishay General Semiconductor - Diodes Division0VS-18TQ045S-M3-ND3,52572 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types