Direct
Similar
Similar
Similar
Similar

IRF2804STRL | |
|---|---|
DigiKey Part Number | IRF2804STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF2804STRL |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 330W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6450 pF @ 25 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF2804STRLPBF | Infineon Technologies | 1 166 | IRF2804STRLPBFCT-ND | 13,07000 zł | Direct |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1 125 | 1727-5518-1-ND | 17,34000 zł | Similar |
| IXTA300N04T2 | IXYS | 0 | IXTA300N04T2-ND | 14,10827 zł | Similar |
| PSMN1R1-40BS,118 | Nexperia USA Inc. | 765 | 1727-7105-1-ND | 16,84000 zł | Similar |
| STB270N4F3 | STMicroelectronics | 2 296 | 497-7944-1-ND | 17,77000 zł | Similar |





