DG9051DQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 51 697
Unit Price: 5,42000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 1,33000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 815
Unit Price: 0,97000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 301
Unit Price: 1,62000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 440
Unit Price: 22,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 190
Unit Price: 22,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 644
Unit Price: 22,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 650
Unit Price: 22,37000 zł
Datasheet

Similar


Texas Instruments
In Stock: 63 489
Unit Price: 1,94000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 777
Unit Price: 2,30000 zł
Datasheet

Similar


Texas Instruments
In Stock: 255 381
Unit Price: 2,87000 zł
Datasheet

Similar


Texas Instruments
In Stock: 29 485
Unit Price: 1,72000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 785
Unit Price: 4,20000 zł
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 2,62000 zł
Datasheet
1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9051DQ-T1-E3

DigiKey Part Number
DG9051DQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG9051DQ-T1-E3
Description
IC MUX 8:1 40OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
EDA/CAD Models
DG9051DQ-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 30ns
Manufacturer
Vishay Siliconix
Charge Injection
38pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-83dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
40Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG4051EEQ-T1-GE3Vishay Siliconix51 697DG4051EEQ-T1-GE3CT-ND5,42000 złSimilar
74HC4051PW,112Nexperia USA Inc.11727-6436-ND1,33000 złSimilar
74HC4051PW,118Nexperia USA Inc.8151727-3064-1-ND0,97000 złSimilar
74HCT4051PW,118Nexperia USA Inc.3 3011727-6355-1-ND1,62000 złSimilar
ADG658YRQZAnalog Devices Inc.440ADG658YRQZ-ND22,37000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes