
DG2519EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG2519EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG2519EDQ-T1-GE3CT-ND - Cut Tape (CT) DG2519EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2519EDQ-T1-GE3 |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 40ns, 33ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 217MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 14pC |
Part Status Active | Crosstalk -61dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 4Ohm | Supplier Device Package 10-MSOP |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 zł | 7,50 zł |
| 10 | 5,54400 zł | 55,44 zł |
| 25 | 5,05160 zł | 126,29 zł |
| 100 | 4,50970 zł | 450,97 zł |
| 250 | 4,25180 zł | 1 062,95 zł |
| 500 | 4,10672 zł | 2 053,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83288 zł | 9 582,20 zł |
| 5 000 | 3,75141 zł | 18 757,05 zł |
| 7 500 | 3,71061 zł | 27 829,58 zł |
| Unit Price without VAT: | 7,50000 zł |
|---|---|
| Unit Price with VAT: | 9,22500 zł |

