Direct
Similar
Similar
Similar
Similar

DG2515DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG2515DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2515DQ-T1-E3 |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 235MHz |
Manufacturer Vishay Siliconix | Charge Injection 49pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -74dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 40ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4635EUB+T | Analog Devices Inc./Maxim Integrated | 5 223 | MAX4635EUB+TCT-ND | 21,65000 zł | Direct |
| TS5A23157DGSR | Texas Instruments | 9 302 | 296-17076-1-ND | 1,80000 zł | Similar |
| TS5A23157TDGSRQ1 | Texas Instruments | 6 151 | 296-24564-1-ND | 3,70000 zł | Similar |
| TS5A23159DGSR | Texas Instruments | 25 902 | 296-18598-1-ND | 2,55000 zł | Similar |
| TS5A623157DGSR | Texas Instruments | 2 914 | 296-22859-1-ND | 2,41000 zł | Similar |



