4 Circuit IC Switch 1:1 200Ohm 16-WCSP (1.44x1.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2502DB-T2-GE1

DigiKey Part Number
DG2502DB-T2-GE1TR-ND - Tape & Reel (TR)
DG2502DB-T2-GE1CT-ND - Cut Tape (CT)
DG2502DB-T2-GE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG2502DB-T2-GE1
Description
IC SW SPST-NOX4 200OHM 16WCSP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-WCSP (1.44x1.44)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 60ns
-3db Bandwidth
550MHz
Charge Injection
-2pC
Channel Capacitance (CS(off), CD(off))
2.9pF, 2.8pF
Current - Leakage (IS(off)) (Max)
400pA
Crosstalk
-83dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WCSP (1.44x1.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,92000 zł4,92 zł
103,58000 zł35,80 zł
253,24480 zł81,12 zł
1002,87550 zł287,55 zł
2502,69972 zł674,93 zł
5002,59378 zł1 296,89 zł
1 0002,50652 zł2 506,52 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0002,22923 zł133 753,80 zł
Unit Price without VAT:4,92000 zł
Unit Price with VAT:6,05160 zł