Similar

DG2035DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG2035DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2035DQ-T1-E3 |
Description | IC SWITCH SPDT X 2 1OHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1Ohm 10-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 58ns, 49ns |
Manufacturer Vishay Siliconix | Charge Injection 4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 117pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -71dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm (Max) | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS4717MR2G | onsemi | 920 | 488-NLAS4717MR2GCT-ND | 4,70000 zł | Similar |


