
TS7X500KR10 | |
|---|---|
DigiKey Part Number | 716-TS7X500KR10-ND |
Manufacturer | |
Manufacturer Product Number | TS7X500KR10 |
Description | TS7 Y 50U 10% TR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.290" x 0.264" Face (7.37mm x 6.71mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03696 zł | 5 036,96 zł |
| Unit Price without VAT: | 5,03696 zł |
|---|---|
| Unit Price with VAT: | 6,19546 zł |

