
T93YB205KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB205KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB205KT20 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 23.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 5,62000 zł | 56,20 zł |
| 25 | 5,22240 zł | 130,56 zł |
| 50 | 4,93960 zł | 246,98 zł |
| 100 | 4,66980 zł | 466,98 zł |
| 250 | 4,33452 zł | 1 083,63 zł |
| 500 | 4,09582 zł | 2 047,91 zł |
| 1 000 | 3,86959 zł | 3 869,59 zł |
| 5 000 | 3,38956 zł | 16 947,80 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

