
LTO030F12R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F12R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F12R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.713" (18.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,91000 zł | 29,91 zł |
| 10 | 23,75300 zł | 237,53 zł |
| 25 | 22,34320 zł | 558,58 zł |
| 50 | 21,52680 zł | 1 076,34 zł |
| 100 | 20,87730 zł | 2 087,73 zł |
| 250 | 20,21636 zł | 5 054,09 zł |
| 500 | 19,83292 zł | 9 916,46 zł |
| 1 000 | 19,52760 zł | 19 527,60 zł |
| Unit Price without VAT: | 29,91000 zł |
|---|---|
| Unit Price with VAT: | 36,78930 zł |

