
RTO050F5R000JTE1 | |
|---|---|
DigiKey Part Number | RT50J-5.0-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F5R000JTE1 |
Description | RES 5 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F5R000JTE1 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 zł | 45,21 zł |
| 10 | 37,16800 zł | 371,68 zł |
| 25 | 35,32360 zł | 883,09 zł |
| 50 | 34,25260 zł | 1 712,63 zł |
| 100 | 33,40020 zł | 3 340,02 zł |
| 250 | 32,53324 zł | 8 133,31 zł |
| 500 | 32,03016 zł | 16 015,08 zł |
| 1 000 | 31,62945 zł | 31 629,45 zł |
| Unit Price without VAT: | 45,21000 zł |
|---|---|
| Unit Price with VAT: | 55,60830 zł |

