P16RP221MAB15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 64,76550 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 71,16950 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 71,16950 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 64,76550 zł
Datasheet
220 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16RP221MAB15

DigiKey Part Number
716-P16RP221MAB15-ND
Manufacturer
Manufacturer Product Number
P16RP221MAB15
Description
P16 RP 220 20% A BO E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Bulk
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
220
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.346" (8.80mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16BP221MAB15Vishay Sfernice0716-P16BP221MAB15-ND64,76550 złParametric Equivalent
P16RP221KAB15Vishay Sfernice0716-P16RP221KAB15-ND71,16950 złParametric Equivalent
P16YP221KAB15Vishay Sfernice0716-P16YP221KAB15-ND71,16950 złParametric Equivalent
P16YP221MAB15Vishay Sfernice0716-P16YP221MAB15-ND64,76550 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2064,76550 zł1 295,31 zł
Manufacturers Standard Package
Unit Price without VAT:64,76550 zł
Unit Price with VAT:79,66157 zł