25 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C25R00FTE3

DigiKey Part Number
716-DTO025C25R00FTE3-ND
Manufacturer
Manufacturer Product Number
DTO025C25R00FTE3
Description
DTO 25 C 25U 1% TU50 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10013,56210 zł1 356,21 zł
Unit Price without VAT:13,56210 zł
Unit Price with VAT:16,68138 zł