
MCT06030D5001BP500 | |
|---|---|
DigiKey Part Number | 541-MCT06030D5001BP500TR-ND - Tape & Reel (TR) 541-MCT06030D5001BP500CT-ND - Cut Tape (CT) 541-MCT06030D5001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D5001BP500 |
Description | RES 5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D5001BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,64600 zł | 6,46 zł |
| 25 | 0,60040 zł | 15,01 zł |
| 50 | 0,56660 zł | 28,33 zł |
| 100 | 0,53540 zł | 53,54 zł |
| 250 | 0,49756 zł | 124,39 zł |
| 500 | 0,47154 zł | 235,77 zł |
| 1 000 | 0,44792 zł | 447,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40193 zł | 2 009,65 zł |
| 10 000 | 0,38565 zł | 3 856,50 zł |
| 15 000 | 0,37703 zł | 5 655,45 zł |
| 25 000 | 0,36705 zł | 9 176,25 zł |
| 35 000 | 0,36099 zł | 12 634,65 zł |
| 50 000 | 0,35498 zł | 17 749,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

