Infrared (IR) Emitter 810nm 3.3V 1A 350mW/sr @ 1A 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY98145DS

DigiKey Part Number
VSMY98145DSTR-ND - Tape & Reel (TR)
VSMY98145DSCT-ND - Cut Tape (CT)
VSMY98145DSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY98145DS
Description
EMITTER IR 810NM 1A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm 3.3V 1A 350mW/sr @ 1A 90° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMY98145DS Models
Product Attributes
Filter Similar Products
Category
Wavelength
810nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
3.3V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
350mW/sr @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1I0-0940150000000Lumileds2 7391416-1996-1-ND14,76000 złSimilar
In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,67000 zł30,67 zł
1023,34000 zł233,40 zł
10019,04450 zł1 904,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60017,00315 zł10 201,89 zł
1 20016,42183 zł19 706,20 zł
1 80016,12439 zł29 023,90 zł
Manufacturers Standard Package
Unit Price without VAT:30,67000 zł
Unit Price with VAT:37,72410 zł