Similar

VSMF2890RGX01 | |
|---|---|
DigiKey Part Number | VSMF2890RGX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMF2890RGX01 |
Description | EMITTER IR 890NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 20mW/sr @ 100mA 24° 2-SMD, Yoke Bend |
EDA/CAD Models | VSMF2890RGX01 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 24° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Bottom Entry |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Yoke Bend |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBL912ZC-IR3 | QT Brightek (QTB) | 0 | 1516-1264-1-ND | 2,73000 zł | Similar |


