Remote Receiver Sensor, 40.0kHz 24m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP96540TT

DigiKey Part Number
751-TSOP96540TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP96540TT
Description
IR RECEIVER - PANHEAD PACKAGE -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 24m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
24m
Base Product Number
B.P.F. Center Frequency
40.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1903,41515 zł4 064,03 zł
2 3803,28308 zł7 813,73 zł
3 5703,20937 zł11 457,45 zł
5 9503,12009 zł18 564,54 zł
8 3303,06339 zł25 518,04 zł
11 9003,00505 zł35 760,10 zł
Manufacturers Standard Package
Unit Price without VAT:3,41515 zł
Unit Price with VAT:4,20063 zł