
VO1401AEFTR | |
|---|---|
DigiKey Part Number | 751-VO1401AEFTR-ND - Tape & Reel (TR) 751-VO1401AEFTRCT-ND - Cut Tape (CT) 751-VO1401AEFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1401AEFTR |
Description | 1 Form A Solid State Relay SOP-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 550 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency cUL, UL |
Voltage - Input 1.2VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 zł | 9,01 zł |
| 10 | 6,49200 zł | 64,92 zł |
| 100 | 4,99730 zł | 499,73 zł |
| 500 | 4,33870 zł | 2 169,35 zł |
| 1 000 | 4,12400 zł | 4 124,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84904 zł | 11 547,12 zł |
| 6 000 | 3,70954 zł | 22 257,24 zł |
| 9 000 | 3,63815 zł | 32 743,35 zł |
| Unit Price without VAT: | 9,01000 zł |
|---|---|
| Unit Price with VAT: | 11,08230 zł |


