
VOM617A-X001T | |
|---|---|
DigiKey Part Number | VOM617A-X001TTR-ND - Tape & Reel (TR) VOM617A-X001TCT-ND - Cut Tape (CT) VOM617A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-6T | Vishay Semiconductor Opto Division | 2 087 | 751-VOM617A-6TCT-ND | 1,76000 zł | Parametric Equivalent |
| VOM617AT | Vishay Semiconductor Opto Division | 8 947 | VOM617ACT-ND | 1,76000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,21700 zł | 12,17 zł |
| 100 | 0,87040 zł | 87,04 zł |
| 500 | 0,71478 zł | 357,39 zł |
| 1 000 | 0,66354 zł | 663,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59756 zł | 1 792,68 zł |
| 6 000 | 0,56391 zł | 3 383,46 zł |
| 9 000 | 0,54664 zł | 4 919,76 zł |
| 15 000 | 0,52715 zł | 7 907,25 zł |
| 21 000 | 0,51555 zł | 10 826,55 zł |
| 30 000 | 0,50425 zł | 15 127,50 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

