
VO617A-3 | |
|---|---|
DigiKey Part Number | VO617A-3-ND |
Manufacturer | |
Manufacturer Product Number | VO617A-3 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO617A-3 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,03400 zł | 10,34 zł |
| 100 | 0,73610 zł | 73,61 zł |
| 500 | 0,60118 zł | 300,59 zł |
| 1 000 | 0,55675 zł | 556,75 zł |
| 2 000 | 0,51893 zł | 1 037,86 zł |
| 5 000 | 0,47749 zł | 2 387,45 zł |
| 10 000 | 0,45160 zł | 4 516,00 zł |
| 25 000 | 0,42335 zł | 10 583,75 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

