Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

VO615A-1X017T | |
|---|---|
DigiKey Part Number | VO615A-1X017TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO615A-1X017T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-1X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-1X007T | Vishay Semiconductor Opto Division | 0 | VO615A-1X007T-ND | 0,53535 zł | Parametric Equivalent |
| VO615A-1X009T | Vishay Semiconductor Opto Division | 384 | VO615A-1X009TCT-ND | 2,76000 zł | Parametric Equivalent |
| VO615A-1X019T | Vishay Semiconductor Opto Division | 1 735 | VO615A-1X019TCT-ND | 1,51000 zł | Parametric Equivalent |
| PS2561BL-1-F3-Q-A | CEL | 0 | PS2561BL-1-F3-Q-A-ND | 1,01548 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53535 zł | 535,35 zł |
| 2 000 | 0,49898 zł | 997,96 zł |
| 3 000 | 0,48027 zł | 1 440,81 zł |
| 5 000 | 0,45913 zł | 2 295,65 zł |
| 7 000 | 0,44653 zł | 3 125,71 zł |
| 10 000 | 0,43424 zł | 4 342,40 zł |
| Unit Price without VAT: | 0,53535 zł |
|---|---|
| Unit Price with VAT: | 0,65848 zł |



