Similar
Similar
Similar

VO4254D | |
|---|---|
DigiKey Part Number | VO4254D-ND |
Manufacturer | |
Manufacturer Product Number | VO4254D |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
EDA/CAD Models | VO4254D Models |
Category | Current - LED Trigger (Ift) (Max) 1.6mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO4256D | Vishay Semiconductor Opto Division | 0 | VO4256D-ND | 5,27205 zł | Direct |
| EL3021 | Everlight Electronics Co Ltd | 0 | EL3021-ND | 2,12226 zł | Similar |
| EL3022 | Everlight Electronics Co Ltd | 0 | EL3022-ND | 1,93349 zł | Similar |
| EL3023 | Everlight Electronics Co Ltd | 0 | EL3023-ND | 1,80718 zł | Similar |



