Parametric Equivalent

VLMY30J2M1-GS08 | |
|---|---|
DigiKey Part Number | VLMY30J2M1-GS08TR-ND - Tape & Reel (TR) VLMY30J2M1-GS08CT-ND - Cut Tape (CT) VLMY30J2M1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY30J2M1-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMY30K2M1-GS08 | Vishay Semiconductor Opto Division | 3 395 | VLMY30K2M1-GS08CT-ND | 1,22000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 100 | 0,58570 zł | 58,57 zł |
| 500 | 0,47506 zł | 237,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41967 zł | 629,50 zł |
| 3 000 | 0,39133 zł | 1 173,99 zł |
| 4 500 | 0,37677 zł | 1 695,46 zł |
| 7 500 | 0,36030 zł | 2 702,25 zł |
| 10 500 | 0,35050 zł | 3 680,25 zł |
| 15 000 | 0,34092 zł | 5 113,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |


