
VLMV3100-GS08 | |
|---|---|
DigiKey Part Number | VLMV3100-GS08TR-ND - Tape & Reel (TR) VLMV3100-GS08CT-ND - Cut Tape (CT) VLMV3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMV3100-GS08 |
Description | LED GREEN/RED CLEAR 3PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMV3100-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 10mA Green, 10mA Red |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm Green, 635nm Red |
Configuration Common Cathode | Package / Case 3-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,26400 zł | 12,64 zł |
| 100 | 0,90670 zł | 90,67 zł |
| 500 | 0,74538 zł | 372,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,66501 zł | 997,51 zł |
| 3 000 | 0,62401 zł | 1 872,03 zł |
| 4 500 | 0,60295 zł | 2 713,28 zł |
| 7 500 | 0,57916 zł | 4 343,70 zł |
| 10 500 | 0,56499 zł | 5 932,39 zł |
| 15 000 | 0,55118 zł | 8 267,70 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |


