Parametric Equivalent
Parametric Equivalent

VLMPG31L1M2-GS08 | |
|---|---|
DigiKey Part Number | VLMPG31L1M2-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMPG31L1M2-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG31L1M2-GS08 | Vishay Semiconductor Opto Division | 602 | VLMG31L1M2-GS08CT-ND | 1,58000 zł | Parametric Equivalent |
| VLMG31L1M2-GS18 | Vishay Semiconductor Opto Division | 7 023 | VLMG31L1M2-GS18CT-ND | 1,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,48945 zł | 3 670,88 zł |
| 15 000 | 0,46510 zł | 6 976,50 zł |
| 22 500 | 0,45289 zł | 10 190,02 zł |
| Unit Price without VAT: | 0,48945 zł |
|---|---|
| Unit Price with VAT: | 0,60202 zł |


