VLMP3101-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 5 999
Unit Price: 1,83000 zł
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,12300 zł
Datasheet
Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMP3101-GS08

DigiKey Part Number
751-1469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMP3101-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
555nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMP3100-GS08Vishay Semiconductor Opto Division5 999751-1468-1-ND1,83000 złDirect
67-11/GHC-AT2V1/2TEverlight Electronics Co Ltd01080-67-11/GHC-AT2V1/2TTR-ND1,12300 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types