
VLMP23L2M2-GS08 | |
|---|---|
DigiKey Part Number | VLMP23L2M2-GS08TR-ND - Tape & Reel (TR) VLMP23L2M2-GS08CT-ND - Cut Tape (CT) VLMP23L2M2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP23L2M2-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,18500 zł | 11,85 zł |
| 100 | 0,84780 zł | 84,78 zł |
| 500 | 0,69576 zł | 347,88 zł |
| 1 000 | 0,64559 zł | 645,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58104 zł | 1 743,12 zł |
| 6 000 | 0,54812 zł | 3 288,72 zł |
| 9 000 | 0,53123 zł | 4 781,07 zł |
| 15 000 | 0,51216 zł | 7 682,40 zł |
| 21 000 | 0,50082 zł | 10 517,22 zł |
| 30 000 | 0,48975 zł | 14 692,50 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

