
VLMO235U1V2-GS08 | |
|---|---|
DigiKey Part Number | VLMO235U1V2-GS08TR-ND - Tape & Reel (TR) VLMO235U1V2-GS08CT-ND - Cut Tape (CT) VLMO235U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO235U1V2-GS08 |
Description | LED ORANGE SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 611nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.05mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,30000 zł | 13,00 zł |
| 100 | 0,93360 zł | 93,36 zł |
| 500 | 0,76828 zł | 384,14 zł |
| 1 000 | 0,71392 zł | 713,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61813 zł | 1 854,39 zł |
| 6 000 | 0,58358 zł | 3 501,48 zł |
| 9 000 | 0,56586 zł | 5 092,74 zł |
| 15 000 | 0,54584 zł | 8 187,60 zł |
| 21 000 | 0,53394 zł | 11 212,74 zł |
| 30 000 | 0,52232 zł | 15 669,60 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

