
VLMF3100-GS08 | |
|---|---|
DigiKey Part Number | VLMF3100-GS08TR-ND - Tape & Reel (TR) VLMF3100-GS08CT-ND - Cut Tape (CT) VLMF3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMF3100-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMF3100-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 100 | 0,64810 zł | 64,81 zł |
| 500 | 0,52734 zł | 263,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,46693 zł | 700,39 zł |
| 3 000 | 0,43603 zł | 1 308,09 zł |
| 4 500 | 0,42016 zł | 1 890,72 zł |
| 7 500 | 0,40222 zł | 3 016,65 zł |
| 10 500 | 0,39153 zł | 4 111,06 zł |
| 15 000 | 0,38111 zł | 5 716,65 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

