
VLDS1235R | |
|---|---|
DigiKey Part Number | VLDS1235RTR-ND - Tape & Reel (TR) VLDS1235RCT-ND - Cut Tape (CT) VLDS1235RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDS1235R |
Description | LED RED CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VLDS1235R Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 11° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.30mm L x 2.30mm W |
Millicandela Rating | Height (Max) 2.97mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,44000 zł | 14,40 zł |
| 100 | 1,03880 zł | 103,88 zł |
| 500 | 0,85792 zł | 428,96 zł |
| 1 000 | 0,79841 zł | 798,41 zł |
| 2 000 | 0,74782 zł | 1 495,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,68283 zł | 4 096,98 zł |
| 12 000 | 0,64977 zł | 7 797,24 zł |
| 18 000 | 0,63283 zł | 11 390,94 zł |
| 30 000 | 0,61371 zł | 18 411,30 zł |
| 42 000 | 0,60234 zł | 25 298,28 zł |
| 60 000 | 0,59126 zł | 35 475,60 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

