
TSUS6202 | |
|---|---|
DigiKey Part Number | TSUS6202-ND |
Manufacturer | |
Manufacturer Product Number | TSUS6202 |
Description | EMITTER IR 950NM 150MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 150mA 20mW/sr @ 100mA 30° Radial |
EDA/CAD Models | TSUS6202 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
Wavelength 950nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSAL6200 | Vishay Semiconductor Opto Division | 0 | 751-1204-ND | 1,80000 zł | Similar |


