Remote Receiver Sensor, 36.0kHz 25m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95436TT

DigiKey Part Number
751-TSOP95436TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95436TT
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 25m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
25m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2003,29768 zł7 254,90 zł
4 4003,17236 zł13 958,38 zł
6 6003,10244 zł20 476,10 zł
11 0003,01776 zł33 195,36 zł
Manufacturers Standard Package
Unit Price without VAT:3,29768 zł
Unit Price with VAT:4,05615 zł