Remote Receiver Sensor, 36.0kHz 25m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95436TR

DigiKey Part Number
751-TSOP95436TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95436TR
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 25m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Side View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
25m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3003,28942 zł7 565,67 zł
4 6003,16457 zł14 557,02 zł
6 9003,09492 zł21 354,95 zł
11 5003,01057 zł34 621,56 zł
Manufacturers Standard Package
Unit Price without VAT:3,28942 zł
Unit Price with VAT:4,04599 zł