Remote Receiver Sensor, 36.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75536TT

DigiKey Part Number
TSOP75536TT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP75536TT
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Tape & Reel (TR)
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
36.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2003,29768 zł7 254,90 zł
4 4003,17236 zł13 958,38 zł
6 6003,10244 zł20 476,10 zł
11 0003,01776 zł33 195,36 zł
Manufacturers Standard Package
Unit Price without VAT:3,29768 zł
Unit Price with VAT:4,05615 zł