
TSOP6338TR | |
|---|---|
DigiKey Part Number | TSOP6338TR-ND - Tape & Reel (TR) TSOP6338CT-ND - Cut Tape (CT) TSOP6338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6338TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP6338TR Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 zł | 5,06 zł |
| 10 | 4,37000 zł | 43,70 zł |
| 25 | 4,12360 zł | 103,09 zł |
| 100 | 3,78360 zł | 378,36 zł |
| 250 | 3,57904 zł | 894,76 zł |
| 500 | 3,43446 zł | 1 717,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 3,27651 zł | 3 669,69 zł |
| 2 240 | 3,14915 zł | 7 054,10 zł |
| 3 360 | 3,07805 zł | 10 342,25 zł |
| 5 600 | 2,99194 zł | 16 754,86 zł |
| 7 840 | 2,93726 zł | 23 028,12 zł |
| 11 200 | 2,88100 zł | 32 267,20 zł |
| Unit Price without VAT: | 5,06000 zł |
|---|---|
| Unit Price with VAT: | 6,22380 zł |

