
TSOP58438 | |
|---|---|
DigiKey Part Number | TSOP58438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP58438 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Bulk | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 3,07700 zł | 30,77 zł |
| 100 | 2,28810 zł | 228,81 zł |
| 500 | 1,93818 zł | 969,09 zł |
| 1 500 | 1,76502 zł | 2 647,53 zł |
| 3 000 | 1,67687 zł | 5 030,61 zł |
| 6 000 | 1,60221 zł | 9 613,26 zł |
| 10 500 | 1,55038 zł | 16 278,99 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |


