Remote Receiver Sensor, 40.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP39440TR

DigiKey Part Number
TSOP39440TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP39440TR
Description
SENSOR REMOTE REC 40.0KHZ 45M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
450 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
40.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2002,06264 zł4 537,81 zł
Manufacturers Standard Package
Unit Price without VAT:2,06264 zł
Unit Price with VAT:2,53705 zł