TSOP39356 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,69713 zł
Datasheet
Remote Receiver Sensor, 56.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP39356

DigiKey Part Number
TSOP39356-ND
Manufacturer
Manufacturer Product Number
TSOP39356
Description
SENSOR REMOTE REC 56.0KHZ 45M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
45m
Base Product Number
B.P.F. Center Frequency
56.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSOP38356Vishay Semiconductor Opto Division0TSOP38356-ND1,69713 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 4002,03458 zł4 882,99 zł
Manufacturers Standard Package
Unit Price without VAT:2,03458 zł
Unit Price with VAT:2,50253 zł