Remote Receiver Sensor, 30.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP36130TT

DigiKey Part Number
TSOP36130TT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP36130TT
Description
SENSOR REMOTE REC 30.0KHZ 45M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 30.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Tape & Reel (TR)
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
30.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1903,16995 zł3 772,24 zł
2 3803,04695 zł7 251,74 zł
3 5702,97828 zł10 632,46 zł
5 9502,89512 zł17 225,96 zł
8 3302,84230 zł23 676,36 zł
11 9002,78796 zł33 176,72 zł
Manufacturers Standard Package
Unit Price without VAT:3,16995 zł
Unit Price with VAT:3,89904 zł