


TSMP95000TR | |
|---|---|
DigiKey Part Number | 751-TSMP95000TR-ND - Tape & Reel (TR) 751-TSMP95000TRCT-ND - Cut Tape (CT) 751-TSMP95000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSMP95000TR |
Description | SENSOR REMOTE REC 20-60KHZ 5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 1.8m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 45.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 5 | 4,64600 zł | 23,23 zł |
| 10 | 4,41700 zł | 44,17 zł |
| 25 | 4,14680 zł | 103,67 zł |
| 50 | 3,96280 zł | 198,14 zł |
| 100 | 3,79440 zł | 379,44 zł |
| 500 | 3,45564 zł | 1 727,82 zł |
| 1 000 | 3,32964 zł | 3 329,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 3,19207 zł | 7 341,76 zł |
| 4 600 | 3,08800 zł | 14 204,80 zł |
| 6 900 | 3,03118 zł | 20 915,14 zł |
| 11 500 | 2,96355 zł | 34 080,83 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |


