TSMP77000TT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 2,96122 zł
Datasheet
Remote Receiver Sensor, 20 ~ 60kHz 5m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMP77000TT

DigiKey Part Number
TSMP77000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMP77000TT
Description
SENSOR REMOTE REC 20-60KHZ 5M
Customer Reference
Detailed Description
Remote Receiver Sensor 20 ~ 60kHz 5m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tape & Reel (TR)
Orientation
Side or Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
5m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
20 ~ 60kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSMP95000TTVishay Semiconductor Opto Division0751-TSMP95000TTTR-ND2,96122 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types