
TSHG5510 | |
|---|---|
DigiKey Part Number | TSHG5510-ND |
Manufacturer | |
Manufacturer Product Number | TSHG5510 |
Description | EMITTER IR 830NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 830nm 1.45V 100mA 18mW/sr @ 100mA 76° Radial |
EDA/CAD Models | TSHG5510 Models |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 76° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 18mW/sr @ 100mA | Base Product Number |
Wavelength 830nm |

