Similar
Similar

TLMY3102-GS08 | |
|---|---|
DigiKey Part Number | 751-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLMY3102-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMY3102-GS08 | Vishay Semiconductor Opto Division | 7 225 | 751-1474-1-ND | 1,51000 zł | Similar |
| HSMY-A100-J00J1 | Broadcom Limited | 47 442 | 516-2855-1-ND | 1,83000 zł | Similar |



