TLHY4601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 4 000
Unit Price: 1,65000 zł
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,31336 zł
Datasheet

Similar


Dialight
In Stock: 1 332
Unit Price: 4,67000 zł
Datasheet

Similar


Dialight
In Stock: 4
Unit Price: 5,06000 zł
Datasheet

Similar


Dialight
In Stock: 3 505
Unit Price: 2,23000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 559
Unit Price: 1,80000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 158
Unit Price: 1,76000 zł
Datasheet

Similar


Kingbright
In Stock: 965
Unit Price: 0,93000 zł
Datasheet

Similar


Kingbright
In Stock: 3 161
Unit Price: 0,93000 zł
Datasheet
Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHY4601

DigiKey Part Number
751-1146-ND
Manufacturer
Manufacturer Product Number
TLHY4601
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
6.10mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHY4605Vishay Semiconductor Opto Division4 000751-1147-ND1,65000 złSimilar
414-10UYD/S530-A3Everlight Electronics Co Ltd01080-414-10UYD/S530-A3TR-ND0,31336 złSimilar
5219321FDialight1 332350-2685-ND4,67000 złSimilar
5219322FDialight45219322F-ND5,06000 złSimilar
5219327FDialight3 505350-2690-ND2,23000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes