
TLHY4405-MS12 | |
|---|---|
DigiKey Part Number | TLHY4405-MS12TR-ND - Tape & Reel (TR) TLHY4405-MS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLHY4405-MS12 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,37500 zł | 13,75 zł |
| 100 | 0,98960 zł | 98,96 zł |
| 500 | 0,81598 zł | 407,99 zł |
| 1 000 | 0,75884 zł | 758,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71026 zł | 1 420,52 zł |
| 4 000 | 0,66902 zł | 2 676,08 zł |
| 6 000 | 0,64785 zł | 3 887,10 zł |
| 10 000 | 0,62395 zł | 6 239,50 zł |
| 14 000 | 0,60973 zł | 8 536,22 zł |
| 20 000 | 0,59585 zł | 11 917,00 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

