
TLHF42U1V2-35 | |
|---|---|
DigiKey Part Number | TLHF42U1V2-35-ND |
Manufacturer | |
Manufacturer Product Number | TLHF42U1V2-35 |
Description | LED ORANGE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 44° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3mm, T-1 | Base Product Number |

