MFR Recommended
Parametric Equivalent
Parametric Equivalent

TCUT1600X01 | |
|---|---|
DigiKey Part Number | TCUT1600X01TR-ND - Tape & Reel (TR) TCUT1600X01CT-ND - Cut Tape (CT) TCUT1600X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1600X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1600X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 9µs, 16µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q100 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case Module, No Lead, Slot Type |
Current - DC Forward (If) (Max) 25 mA | Base Product Number |
Current - Collector (Ic) (Max) 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCUT1600X01_A | Vishay Semiconductor Opto Division | 694 | 751-TCUT1600X01_ACT-ND | 4,78000 zł | MFR Recommended |
| TCUT1630X01 | Vishay Semiconductor Opto Division | 871 | TCUT1630X01CT-ND | 7,07000 zł | Parametric Equivalent |
| TCUT1800X01 | Vishay Semiconductor Opto Division | 69 | TCUT1800X01CT-ND | 8,47000 zł | Parametric Equivalent |









