
TCLT1118 | |
|---|---|
DigiKey Part Number | 751-TCLT1118TR-ND - Tape & Reel (TR) 751-TCLT1118CT-ND - Cut Tape (CT) 751-TCLT1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1118 |
Description | OPTOISO 5KV TRANS W/BASE 6-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1118 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 6-SOP, 5 Pin |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,12600 zł | 21,26 zł |
| 100 | 1,55550 zł | 155,55 zł |
| 500 | 1,30138 zł | 650,69 zł |
| 1 000 | 1,21800 zł | 1 218,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11093 zł | 3 332,79 zł |
| 6 000 | 1,05646 zł | 6 338,76 zł |
| 9 000 | 1,02853 zł | 9 256,77 zł |
| 15 000 | 0,99702 zł | 14 955,30 zł |
| 21 000 | 0,97829 zł | 20 544,09 zł |
| 30 000 | 0,96003 zł | 28 800,90 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

